-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-48409-0003
|
Mouser Electronics | USB Connectors USB 3.0 F/A Vert REC Stacked 15u' RoHS: Compliant | 1301 |
|
$1.4100 / $2.4400 | Buy Now |
DISTI #
75127440
|
RS | USB 3.0 F/A Vertical REC Stacked 15u' | Molex Incorporated 48409-0003 RoHS: Compliant Min Qty: 9600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5110 | RFQ |
|
Onlinecomponents.com | Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Tray RoHS: Compliant |
1885 Partner Stock |
|
$1.3000 / $1.7200 | Buy Now |
DISTI #
48409-0003
|
TTI | USB Connectors USB 3.0 F/A Vert REC Stacked 15u' RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 1750 In Stock |
|
$1.3800 / $2.4200 | Buy Now |
|
Master Electronics | Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder ST Thru-Hole 18 Terminal 2 Port Tray RoHS: Compliant |
1885 Partner Stock |
|
$1.3000 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
48409-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
48409-0003
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.614 inch | |
Body Depth | 0.586 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | USB 3.0 | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94-HB |