Part Details for 4841 by Keystone Electronics Corp
Overview of 4841 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-4841-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
457 In Stock |
|
Buy Now | |
DISTI #
534-4841
|
Mouser Electronics | Standoffs & Spacers 2.000 NYL stdoff 8-32 Thread RoHS: Compliant | 0 |
|
$0.3280 / $0.6900 | Order Now |
DISTI #
70181939
|
RS | Standoff, 1/4 Hex, M-F, Threaded 8.32, Length 1.75, Nylon 6/6 | Keystone Electronics 4841 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4180 / $0.4590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6180 | Buy Now |
DISTI #
KEYS4841
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, UNC8-32 Min Qty: 10 | 0 |
|
$0.4800 / $0.6170 | RFQ |
DISTI #
000000000000358711
|
Sager | Standoffs & Spacers 2.000 NYL stdoff 8-32 Thread Min Qty: 500 | 0 |
|
$0.3120 / $0.6117 | Buy Now |
Part Details for 4841
4841 CAD Models
4841 Part Data Attributes
|
4841
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4841
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |