Part Details for 4843A02 by APEM Inc
Overview of 4843A02 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4843A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4418
|
Newark | Pushbutton Switch 4700 Rohs Compliant: Yes |Apem 4843A02 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $23.0400 | Buy Now |
DISTI #
2266-4843A02-ND
|
DigiKey | SWITCH PUSH DPST-NO 6A 125V Min Qty: 10 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$10.2200 | Buy Now |
DISTI #
4843A02-ND
|
DigiKey | SWITCH PUSH DPST-NO 6A 125V Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2350 | Buy Now |
DISTI #
642-4843A02
|
Mouser Electronics | Pushbutton Switches DPST-NO OFF-MOM 6A 125VAC RoHS: Compliant | 0 |
|
$9.6500 / $13.9100 | Order Now |
DISTI #
74997089
|
RS | PUSHBUTTON SWITCH 4700 | APEM Components 4843A02 Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - DPST-NO - Off-Mom - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - PC Pin. RoHS: Compliant |
19 Partner Stock |
|
$4.7200 / $12.8500 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPST-NO - Off-Mom - 6 A - 125 VAC - Black Round Plunger Actuator - No Marking - PC Pin. RoHS: Compliant |
19 Partner Stock |
|
$4.7200 / $12.8500 | Buy Now |
Part Details for 4843A02
4843A02 CAD Models
4843A02 Part Data Attributes
|
4843A02
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
4843A02
APEM Inc
Pushbutton Switch, DPST, Momentary, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.287 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 4.5 mm | |
Actuator Type | BUTTON PLUNGER | |
Additional Feature | APPROVAL: VDE | |
Body Breadth | 16.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 21 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.452 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE-PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.196 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 4843A02
This table gives cross-reference parts and alternative options found for 4843A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4843A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4843A01UU | Pushbutton Switch | APEM Inc | 4843A02 vs 4843A01UU |
4743A09UU | Pushbutton Switch | APEM Inc | 4843A02 vs 4743A09UU |
4743A07/1UU | Pushbutton Switch | APEM Inc | 4843A02 vs 4743A07/1UU |
4743A02UU | Pushbutton Switch, DPST, Momentary, Quick Connect/solder Terminal, Panel Mount-threaded | APEM Inc | 4843A02 vs 4743A02UU |
4743A01UU | Pushbutton Switch | APEM Inc | 4843A02 vs 4743A01UU |
4743A06UU | Pushbutton Switch | APEM Inc | 4843A02 vs 4743A06UU |