Part Details for 4846-X-12 by Pomona Electronics
Overview of 4846-X-12 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4846-X-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C4793
|
Newark | Sma Male Each End On 50 Ohm Rg142B/U Cable, 1 Ft Length |Pomona 4846-X-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9900 | Buy Now |
DISTI #
4846-X-12-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.1900 | Buy Now |
DISTI #
565-4846-X-12
|
Mouser Electronics | RF Cable Assemblies SMA 50OHM RG142 RoHS: Not Compliant | 0 |
|
$88.3900 | Order Now |
DISTI #
70552416
|
RS | CABLE SMA MALE RG142B/U 12" | Pomona Electronics 4846-X-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$93.5900 / $103.9900 | Buy Now | |
DISTI #
34658.1
|
TestEquity LLC | Pomona 4846-X-12 SMA (Male), 12â Long, 50 Ohms, RG142B/U , 18 AWG, Stainless Steel, 4846 Series | 0 |
|
$103.9900 | Buy Now |
Part Details for 4846-X-12
4846-X-12 CAD Models
4846-X-12 Part Data Attributes:
|
4846-X-12
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4846-X-12
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 142B/U, CABLE LENGTH: 12, MALE | |
Connector Type | INTERCONNECTION DEVICE |