Part Details for 4848-6004-CP by 3M Interconnect
Overview of 4848-6004-CP by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004IMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004CMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for 4848-6004-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5484-ND
|
DigiKey | CONN IC DIP SOCKET 48POS TIN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
534 In Stock |
|
$0.7445 / $1.4400 | Buy Now |
DISTI #
19M9173
|
Avnet Americas | Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 19M9173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 1187 Partner Stock |
|
$0.9840 | Buy Now |
DISTI #
7010501781
|
Avnet Americas | Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501781) RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Container: Bulk | 0 |
|
$0.6476 / $0.7371 | Buy Now |
DISTI #
517-4848-6004-CP
|
Mouser Electronics | IC & Component Sockets 48P DUAL WIPE DIPSKT RoHS: Compliant | 783 |
|
$0.7400 / $1.4400 | Buy Now |
DISTI #
MMM7010501781
|
Heilind Electronics | 7010501781 80000913238 | Americas - 0 in Stock |
|
$0.8100 / $0.8227 | Buy Now |
Part Details for 4848-6004-CP
4848-6004-CP CAD Models
4848-6004-CP Part Data Attributes
|
4848-6004-CP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4848-6004-CP
3M Interconnect
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL94V-0, 3M | |
Body Breadth | 0.7 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.395 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |