Part Details for 485 by Keystone Electronics Corp
Overview of 485 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9877
|
Newark | Instrument Handle, Fixing Centers:3", Handle Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:8-32, Product Range:-, Diameter:0.25", Height:1.75", Length:3", Material:Brass Rohs Compliant: Yes |Keystone 485 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 | Buy Now |
DISTI #
36-485-ND
|
DigiKey | HANDLE BRASS/NICKEL MTG CTR 3" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7169 | Buy Now |
DISTI #
534-485
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 3.00 RoHS: Compliant | 0 |
|
$7.3800 / $9.5800 | Order Now |
DISTI #
70833910
|
RS | Handle, Instrumentation, Round, Threaded, 8-32, 3.00 L, 1.750 H, Brass/Nickel | Keystone Electronics 485 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $7.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.0400 | Buy Now |
DISTI #
KEYS485
|
TME | Handle, brass, H: 44.45mm, W: 6.35mm, Holes pitch: 76.2mm Min Qty: 1 | 0 |
|
$7.6100 / $9.7800 | RFQ |
DISTI #
000000000000358712
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 3.00 Min Qty: 500 | 0 |
|
$6.6100 | Buy Now |
Part Details for 485
485 CAD Models
485 Part Data Attributes
|
485
Keystone Electronics Corp
Buy Now
|
Compare Parts:
485
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |