Part Details for 4850.1610 by Schurter Electronic Components
Overview of 4850.1610 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4850.1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2530
|
Newark | Din Connector, Plug, 6Pole, Cable, No. Of Contacts:6Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Schurter 4850.1610 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.4100 | Buy Now |
DISTI #
486-3408-ND
|
DigiKey | CONN PLUG MALE DIN 6P SOLDER CUP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
122 In Stock |
|
$2.5038 / $3.0500 | Buy Now |
DISTI #
4850.1610
|
Avnet Americas | Conn DIN Connector PL 6 POS ST Cable Mount 1 Port - Boxed Product (Development Kits) (Alt: 4850.1610) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$2.4437 / $2.8655 | Buy Now |
DISTI #
693-4850.1610
|
Mouser Electronics | Circular DIN Connectors DIN PLUG 6 POLE RoHS: Compliant | 469 |
|
$2.5000 / $3.0500 | Buy Now |
|
Future Electronics | 4850, 6-pole, Plug, solder terminal, DIN Plug/Socket RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.4600 / $2.5600 | Buy Now |
|
Onlinecomponents.com | DIN PLUG 6 POLE RoHS: Compliant |
200 In Stock |
|
$2.5100 / $3.6700 | Buy Now |
DISTI #
77778270
|
Verical | Conn DIN Connector PL 6 POS ST Cable Mount 1 Port Min Qty: 35 Package Multiple: 1 | Americas - 404 |
|
$1.9710 / $2.2171 | Buy Now |
DISTI #
60608797
|
Verical | Conn DIN Connector PL 6 POS ST Cable Mount 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2151 | Americas - 200 |
|
$3.7931 / $4.8609 | Buy Now |
DISTI #
4850.1610
|
Avnet Americas | Conn DIN Connector PL 6 POS ST Cable Mount 1 Port - Boxed Product (Development Kits) (Alt: 4850.1610) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$2.4437 / $2.8655 | Buy Now |
DISTI #
4850.1610
|
TME | Plug, DIN mini, male, PIN: 6, soldering, for cable Min Qty: 1 | 404 |
|
$1.5300 / $2.1900 | Buy Now |
Part Details for 4850.1610
4850.1610 CAD Models
4850.1610 Part Data Attributes:
|
4850.1610
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4850.1610
Schurter Electronic Components
Circular DIN Connector, 6 Contact(s), Male, Cable Mount, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 5 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |