Part Details for 4850.3600 by Schurter Electronic Components
Overview of 4850.3600 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Price & Stock for 4850.3600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2547
|
Newark | Din Line Socket 6 Pole/Carton Box |Schurter 4850.3600 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $4.8800 | Buy Now |
DISTI #
486-6551-ND
|
DigiKey | CONN RCPT FMALE DIN 6POS SOLDER Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3275 / $4.0500 | Buy Now |
DISTI #
4850.3600
|
Avnet Americas | DIN LINE SOCKET 6 POLE - Boxed Product (Development Kits) (Alt: 4850.3600) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$3.2476 / $3.8083 | Buy Now |
DISTI #
693-4850.36
|
Mouser Electronics | Circular DIN Connectors DIN LINE SOCKET 6 POLE RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | DIN LINE SOCKET 6 POLE RoHS: Compliant | 0 |
|
$3.3000 / $6.9200 | Buy Now |
DISTI #
4850.3600
|
Avnet Americas | DIN LINE SOCKET 6 POLE - Boxed Product (Development Kits) (Alt: 4850.3600) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$3.2476 / $3.8083 | Buy Now |
DISTI #
4850.3600
|
Avnet Americas | DIN LINE SOCKET 6 POLE - Boxed Product (Development Kits) (Alt: 4850.3600) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$3.2476 / $3.8083 | Buy Now |
DISTI #
000000000000828098
|
Sager | Circular DIN Connectors DIN LINE SOCKET 6 POLE Min Qty: 500 | 0 |
|
$3.3700 / $3.5500 | Buy Now |
DISTI #
4850.3600
|
Avnet Abacus | DIN LINE SOCKET 6 POLE (Alt: 4850.3600) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4850.3600
4850.3600 CAD Models
4850.3600 Part Data Attributes
|
4850.3600
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4850.3600
Schurter Electronic Components
Circular DIN Connector, 6 Contact(s), Female, Cable Mount, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pitch Circle Diameter | 5 mm | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |