-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
004 HOUSING FFC PIN 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1964
|
Newark | Ffc&fpc Connectors 004 Housing Ffc Pin Rohs Compliant: Yes |Amp Te Connectivity 485893-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16744 |
|
$1.6100 / $2.3400 | Buy Now |
DISTI #
98F8267
|
Newark | Ffc/Fpc Connector, Receptacle, 4 Position 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:-, Contact Position:-, No. Of Rows:1 Row, Contact Plating:-, No. Of Rows:1 Rohs Compliant: Yes |Amp Te Connectivity 485893-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
A141618-ND
|
DigiKey | CONN FFC PIN HSG 4POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1039 In Stock |
|
$1.2628 / $2.1000 | Buy Now |
DISTI #
485893-2
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST - Bulk (Alt: 485893-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 2400 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2456 | Buy Now |
DISTI #
571-485893-2
|
Mouser Electronics | FFC & FPC Connectors 004 HOUSING FFC PIN RoHS: Compliant | 10590 |
|
$1.2400 / $2.1000 | Buy Now |
|
Future Electronics | 004 HOUSING FFC PIN 100CL SR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.1400 | Buy Now |
DISTI #
AMP485893-2
|
Heilind Electronics | 004 HOUSING FFC PIN 100CL SR | Americas - 15195 in Stock |
|
$1.3652 / $1.7258 | Buy Now |
|
Onlinecomponents.com | 004 HOUSING FFC PIN 100CL SR RoHS: Compliant |
20019 In Stock |
|
$1.2000 / $1.9100 | Buy Now |
DISTI #
485893-2
|
TTI | FFC & FPC Connectors 004 HOUSING FFC PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
AMP485893-2
|
Interstate Connecting Components | 004 HOUSING FFC PIN 100CL SR | 3545 |
|
$1.3652 / $1.7258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
485893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
485893-2
TE Connectivity
004 HOUSING FFC PIN 100CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.93 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | PLUG | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.17 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | 1-88859-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .417 N |