485893-7
Description: 009 HOUSING FFC PIN 100CL SR

Overview of 485893-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 485893-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC7352
Newark Ffc&fpc Connectors 009 Housing Ffc Pin 100Cl Sr |Amp Te Connectivity 485893-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4700
$1.4700 Buy Now
DISTI # 13H5964
Newark 009 Housing Ffc Pin 100Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 485893-7 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2400
$1.2400 Buy Now
DISTI # 2266-485893-7-ND
DigiKey CONN FFC PIN HSG 9POS 2.54MM Min Qty: 50 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT 955
In Stock
  • 50 $1.4300
  • 250 $1.3700
$1.3700 / $1.4300 Buy Now
DISTI # 485893-7-ND
DigiKey CONN FFC PIN HSG 9POS 2.54MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 9,000 $1.1953
$1.1953 Buy Now
DISTI # 485893-7
Avnet Americas Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 485893-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 9,000 $1.1182
$1.1182 Buy Now
DISTI # 571-485893-7
Mouser Electronics FFC & FPC Connectors 009 HOUSING FFC PIN 100CL SR RoHS: Compliant 0
  • 9,000 $1.1900
$1.1900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag 0
Bag
  • 9,000 $1.1000
$1.1000 Buy Now
DISTI # AMP485893-7
Heilind Electronics 009 HOUSING FFC PIN 100CL SR Americas - 0 in Stock
  • 9,000 $1.3703
$1.3703 Buy Now
Onlinecomponents.com 009 HOUSING FFC PIN 100CL SR RoHS: Compliant 955 Partner Stock
  • 25 $1.3300
  • 500 $1.2600
  • 1,000 $1.2400
  • 2,250 $1.2300
  • 4,500 $1.2100
  • 6,750 $1.2000
  • 9,000 $1.1900
$1.1900 / $1.3300 Buy Now
DISTI # AMP485893-7
Interstate Connecting Components 009 HOUSING FFC PIN 100CL SR 0
  • 9,000 $1.3703
$1.3703 Buy Now
DISTI # 485893-7
Avnet Abacus (Alt: 485893-7) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100806509
Chip1Stop Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Package RoHS: Compliant 955
  • 50 $1.5100
  • 250 $1.4700
  • 500 $1.3600
$1.3600 / $1.5100 Buy Now
Master Electronics 009 HOUSING FFC PIN 100CL SR RoHS: Compliant 955 Partner Stock
  • 25 $1.3300
  • 500 $1.2600
  • 1,000 $1.2400
  • 2,250 $1.2300
  • 4,500 $1.2100
  • 6,750 $1.2000
  • 9,000 $1.1900
$1.1900 / $1.3300 Buy Now

CAD Models for 485893-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 485893-7 by TE Connectivity

485893-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 88117-3; 88117-4; 88117-5; 88117-2; 88048-4, POLARIZED
Body Breadth
0.25 inch
Body Depth
0.93 inch
Body Length
1.15 inch
Body/Shell Style
PLUG
Cable Types
FFC
Connector Type
FFC/FPC CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
720VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.17 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.1 inch
Mating Information
1-88859-3
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
9
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
32 AWG
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. 485893-7
    TE Connectivity
    009 HOUSING FFC PIN 100CL SR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 485893-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 485893-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 485893-7 would you like to use for your alert(s)?
  • Please alert me when 485893-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 485893-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 485893-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 485893-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 485893-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 485893-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: