Part Details for 485B-1 by Dwyer Instruments Inc
Overview of 485B-1 by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 485B-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9454
|
Newark | Thermo Hygrometer, 0 To 100% Rh, Humidity Range:0% To 100% Relative Humidity, Accuracy:2%, Resolution (°C):0.1°C, External Height:156.92Mm, External Width:71.59Mm, External Depth:23Mm, Product Range:- Rohs Compliant: Yes |Dwyer 485B-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$369.6800 / $410.7500 | Buy Now |