Part Details for 486 by Keystone Electronics Corp
Overview of 486 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9878
|
Newark | Handle Rohs Compliant: Yes |Keystone 486 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $9.2900 | Buy Now |
DISTI #
36-486-ND
|
DigiKey | HANDLE BRASS/NICKEL MTG CTR 4" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0719 | Buy Now |
DISTI #
534-486
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 4.00 RoHS: Compliant | 33 |
|
$7.5900 / $10.0300 | Buy Now |
DISTI #
70833911
|
RS | Handle, Instrumentation, Round, Threaded, 8-32, 4.00 L, 1.750 H, Brass/Nickel | Keystone Electronics 486 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6700 / $8.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.3400 | Buy Now |
DISTI #
KEYS486
|
TME | Handle, brass, H: 44.45mm, W: 6.35mm, Holes pitch: 101.6mm Min Qty: 1 | 0 |
|
$8.0000 / $10.2800 | RFQ |
DISTI #
000000000000358717
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 4.00 Min Qty: 500 | 0 |
|
$6.9100 | Buy Now |
Part Details for 486
486 CAD Models
486 Part Data Attributes:
|
486
Keystone Electronics Corp
Buy Now
|
Compare Parts:
486
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |