Part Details for 4860-12-0610-0200 by Parker Chomerics
Overview of 4860-12-0610-0200 by Parker Chomerics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 4860-12-0610-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-4860-12-0610-0200-ND
|
DigiKey | RF EMI GASKET 50' X 24" Min Qty: 1 Lead time: 9 Weeks Container: Spool |
50 In Stock |
|
$116.4380 / $124.8800 | Buy Now |
DISTI #
1944-4860-12-0610-0200-DS-ND
|
DigiKey | RF EMI GASKET FOOT X 24" Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
42 In Stock |
|
$116.4380 / $124.8800 | Buy Now |