Part Details for 4860-12-0610-0400 by Parker Chomerics
Overview of 4860-12-0610-0400 by Parker Chomerics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
1606-10JLC | Coilcraft Inc | General Purpose Inductor, 0.01255uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
XFL2006-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 4860-12-0610-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-4860-12-0610-0400-DS-ND
|
DigiKey | RF EMI GASKET FOOT X 24" Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
50 In Stock |
|
$142.5376 / $152.1800 | Buy Now |
DISTI #
1944-4860-12-0610-0400-ND
|
DigiKey | RF EMI GASKET 50' X 24" Min Qty: 1 Lead time: 9 Weeks Container: Spool |
50 In Stock |
|
$142.5376 / $152.1800 | Buy Now |