Part Details for 4866 by Keystone Electronics Corp
Overview of 4866 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2338
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4866 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 / $0.6600 | Buy Now |
DISTI #
36-4866-ND
|
DigiKey | ROUND STANDOFF #6-32 SS 1.65MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
8442 In Stock |
|
$0.4573 / $0.9500 | Buy Now |
DISTI #
534-4866
|
Mouser Electronics | Standoffs & Spacers 6-32 .056"L FORCEFIT RoHS: Compliant | 0 |
|
$0.4570 / $0.9400 | Order Now |
DISTI #
71279896
|
RS | Standoff, Threaded, Force-Fit, .065"L, SS, .213"Hole, 1/16" Panel Thickness, 6-32 Thrd | Keystone Electronics 4866 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9270 | Buy Now |
DISTI #
KEYS4866
|
TME | Screwed spacer sleeve, 1.65mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.7200 / $0.9400 | RFQ |
DISTI #
000000000000033374
|
Sager | Standoffs & Spacers 6-32 .056L FORCEFIT Min Qty: 500 | 0 |
|
$0.4689 / $0.9165 | Buy Now |
Part Details for 4866
4866 CAD Models
4866 Part Data Attributes:
|
4866
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4866
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |