Part Details for 486621 (ALTERNATE: 486621) by RS Pro
Overview of 486621 (ALTERNATE: 486621) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 486621 (ALTERNATE: 486621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824883
|
RS | 25m Long Black Rubber Hose Applications Diesel Oil Paraffin 19.1mm Inner Diam. | RS PRO 486621 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.0000 / $222.6300 | RFQ |