Part Details for 4868 by Keystone Electronics Corp
Overview of 4868 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C2682
|
Newark | Standoff Rohs Compliant: Yes |Keystone 4868 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 / $0.9370 | Buy Now |
DISTI #
36-4868-ND
|
DigiKey | ROUND STANDOFF #6-32 SS 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
299 In Stock |
|
$0.6000 / $1.2000 | Buy Now |
DISTI #
534-4868
|
Mouser Electronics | Standoffs & Spacers 6-32 1/4" FORCE SPACER RoHS: Compliant | 505 |
|
$0.6000 / $1.1800 | Buy Now |
DISTI #
71279897
|
RS | Standoff, Force-Fit, 1/4"L, SS, .213" Hole, .281" OD, 1/16" Panel Thickness, 6-32 Thrd | Keystone Electronics 4868 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9400 | RFQ |
|
Future Electronics | Stainless Steel Ø7.1 x 6.4 mm 6-32 Thread Force-Fit Standoff RoHS: Compliant pbFree: Yes Min Qty: 401 Package Multiple: 500 Container: Bulk | 401Bulk |
|
$0.9950 | Buy Now |
DISTI #
KEY4868
|
Heilind Electronics | Americas - 162 in Stock |
|
$1.1500 | Buy Now | |
DISTI #
KEYS4868
|
TME | Screwed spacer sleeve, 6.35mm, Int.thread: UNC6-32, cylindrical Min Qty: 10 | 0 |
|
$0.9000 / $1.1600 | RFQ |
DISTI #
KEY4868
|
Interstate Connecting Components | 54 |
|
$1.1500 | Buy Now | |
DISTI #
000000000000358719
|
Sager | Standoffs & Spacers 6-32 1/4 FORCE SPACER Min Qty: 500 | 810 |
|
$1.0200 | Buy Now |
Part Details for 4868
4868 CAD Models
4868 Part Data Attributes:
|
4868
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4868
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |