Part Details for 487 by Keystone Electronics Corp
Overview of 487 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-487-ND
|
DigiKey | HANDLE BRASS/NICKEL MTG CTR 4.5" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
534-487
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL BRS N PL 4.50 RoHS: Compliant | 90 |
|
$8.2000 / $9.4200 | Buy Now |
DISTI #
70833912
|
RS | Handle, Instrumentation, Round, Threaded, 8-32, 4.50 L, 1.750 H, Brass/Nickel | Keystone Electronics 487 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9000 / $7.2700 | RFQ |
DISTI #
KEYS487
|
TME | Handle, brass, H: 44.45mm, W: 6.35mm, Holes pitch: 114.3mm Min Qty: 1 | 0 |
|
$8.5300 / $11.0300 | RFQ |
DISTI #
000000000000358720
|
Sager | Racks & Rack Cabinet Accessories HNDL BRS N PL 4.50 | 0 |
|
Buy Now |
Part Details for 487
487 CAD Models
487 Part Data Attributes:
|
487
Keystone Electronics Corp
Buy Now
|
Compare Parts:
487
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |