Part Details for 4870 by Inspired LED
Overview of 4870 by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-4870
|
Mouser Electronics | LED Lighting Kits White 6000K 1.5 Watt Qty 3, 10 In Length RoHS: Compliant | 0 |
|
$65.8500 / $76.8200 | Order Now |
Part Details for 4870
4870 CAD Models
4870 Part Data Attributes:
|
4870
Inspired LED
Buy Now
|
Compare Parts:
4870
Inspired LED
|
Samacsys Manufacturer | Inspired LED |