Part Details for 4870 by Leviton Manufacturing Co
Overview of 4870 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72374351
|
RS | Single Locking Receptacle, L11-15R, 3P, 3W, 15A, 250V, Non-Grounding, Black | Leviton 4870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$17.7100 / $24.6000 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 250 Volt 3-Phase, NEMA L11-15R, 3P, 3W, Single Locking Receptacle, Industrial Grade, Non-Grounding - BLACK | 0 |
|
$20.1300 / $26.6500 | Buy Now |