Part Details for 4873 by Adafruit Industries
Overview of 4873 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2271
|
Newark | 2.5Mm Pitch 3-Pin Cable Matching Pair - Jst Xh Compatible |Adafruit 4873 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now |
DISTI #
1528-4873-ND
|
DigiKey | 2.5MM PITCH 3-PIN CABLE MATCHING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
485-4873
|
Mouser Electronics | Specialized Cables 2.5mm Pitch 3-pin Cable Matching Pair - JST XH Compatible RoHS: Compliant | 132 |
|
$0.9500 | Buy Now |
Part Details for 4873
4873 CAD Models
4873 Part Data Attributes
|
4873
Adafruit Industries
Buy Now
|
Compare Parts:
4873
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |