-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 HOUSING FFC RCPT 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1628
|
Newark | Ffc/Fpc Connector, Plug, 10 Position, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Slimline Series, Contact Termination Type:-, Contact Position:-, No. Of Rows:1 Row, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 487378-9 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 | Buy Now |
DISTI #
90AJ0173
|
Newark | Ffc&fpc Connectors Ffc Hsg Recpt 9P |Amp Te Connectivity 487378-9 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.6750 | Buy Now |
DISTI #
487378-9-ND
|
DigiKey | CONN FFC RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22081 In Stock |
|
$0.5424 / $0.9500 | Buy Now |
DISTI #
487378-9
|
Avnet Americas | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 487378-9) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4739 | Buy Now |
DISTI #
571-4873789
|
Mouser Electronics | FFC & FPC Connectors FFC HSG RECPT 9P RoHS: Compliant | 30016 |
|
$0.5190 / $0.7600 | Buy Now |
DISTI #
73775853
|
RS | 010 HOUSING FFC RCPT 100CL SR, FFC Connectors | TE Connectivity 487378-9 Min Qty: 30000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.7700 | RFQ |
|
Future Electronics | 10 Position Single Row 2.54 mm Centerline Slimline Housing RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4900 / $0.5950 | Buy Now |
DISTI #
AMP487378-9
|
Heilind Electronics | 010 HOUSING FFC RCPT 100CL SR | Americas - 0 in Stock |
|
$0.5807 | Buy Now |
|
Onlinecomponents.com | 010 HOUSING FFC RCPT 100CL SR RoHS: Compliant |
6521 In Stock |
|
$0.4871 / $0.6981 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, 0.1 Pitch | 1130 |
|
$0.4604 / $1.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487378-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487378-9
TE Connectivity
010 HOUSING FFC RCPT 100CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.097 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.994 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |