-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
003 HOUSING FFC RCPT 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B2088
|
Newark | Ffc/Fpc Connector, Plug, 3 Position, 1Row, Pitch Spacing:2.54Mm, No. Of Contacts:3Contacts, Gender:Plug, Product Range:-, Contact Termination Type:-, Contact Position:-, No. Of Rows:1 Row, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 487526-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1509 |
|
$0.3810 | Buy Now |
DISTI #
487526-2-ND
|
DigiKey | CONN FFC RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11619 In Stock |
|
$0.5804 / $1.0800 | Buy Now |
DISTI #
487526-2
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 487526-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5758 / $0.6501 | Buy Now |
DISTI #
99B2088
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 99B2088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1509 Partner Stock |
|
$0.7330 | Buy Now |
DISTI #
571-487526-2
|
Mouser Electronics | FFC & FPC Connectors 003 HOUSING FFC RCPT RoHS: Compliant | 8000 |
|
$0.5800 / $1.0800 | Buy Now |
|
Future Electronics | 3 POS FFC Connector Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 3000Box |
|
$0.5450 / $0.5800 | Buy Now |
DISTI #
AMP487526-2
|
Heilind Electronics | 003 HOUSING FFC RCPT 100CL SR | Americas - 532 in Stock3000 On Order |
|
$0.5129 / $0.6931 | Buy Now |
|
Onlinecomponents.com | 003 HOUSING FFC RCPT 100CL SR RoHS: Compliant |
3774 In Stock |
|
$0.4132 / $0.8947 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, FFC/FPC CONNECTOR, RECEPTACLE | 18 |
|
$0.8968 / $1.7935 | Buy Now |
DISTI #
487526-2
|
TTI | FFC & FPC Connectors 003 HOUSING FFC RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 14743 In Stock |
|
$0.4300 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487526-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487526-2
TE Connectivity
003 HOUSING FFC RCPT 100CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCH STYLE HOUSING | |
Body Breadth | 0.21 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.294 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Design | STAMPED, STRIP | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.011 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |