-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
004 HOUSING FFC RCPT 050CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X4102
|
Newark | Housing Connector, Rcpt, 4Pos, 1.27Mm, Product Range:Ampmodu Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1.27Mm, For Use With:Amp Ampmodu Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 487545-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3333 |
|
$0.7990 / $0.8650 | Buy Now |
DISTI #
487545-1-ND
|
DigiKey | CONN FFC RCPT HSG 4POS 1.27MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
32313 In Stock |
|
$0.7126 / $1.2100 | Buy Now |
DISTI #
487545-1
|
Avnet Americas | Conn Housing RCP 4 POS 1.27mm Crimp ST - Bulk (Alt: 487545-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6873 | Buy Now |
DISTI #
99X4102
|
Avnet Americas | Conn Housing RCP 4 POS 1.27mm Crimp ST - Bulk (Alt: 99X4102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 3333 Partner Stock |
|
$1.0700 / $1.3100 | Buy Now |
DISTI #
571-487545-1
|
Mouser Electronics | FFC & FPC Connectors HSG 1X04P 050X100 REC RoHS: Compliant | 13871 |
|
$0.6640 / $1.0200 | Buy Now |
|
Future Electronics | 4 Position 1.27 mm Pitch Latch Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.6350 | Buy Now |
DISTI #
AMP487545-1
|
Heilind Electronics | 004 HOUSING FFC RCPT 050CL SR | Americas - 4 in Stock9000 On Order |
|
$0.7743 / $0.9788 | Buy Now |
|
Onlinecomponents.com | 004 HOUSING FFC RCPT 050CL SR RoHS: Compliant |
2021 In Stock |
|
$0.6640 / $1.0450 | Buy Now |
|
Quest Components | 16 |
|
$1.3089 / $2.1815 | Buy Now | |
DISTI #
487545-1
|
TTI | FFC & FPC Connectors HSG 1X04P 050X100 REC RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.5780 / $0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487545-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487545-1
TE Connectivity
004 HOUSING FFC RCPT 050CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.244 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |