-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
011 HOUSING FFC RCPT 100CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H2510
|
Newark | 011 Housing Ffc Rcpt 100Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 487769-9 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
A113749-ND
|
DigiKey | CONN FFC RCPT HSG 11POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1248 In Stock |
|
$0.7185 / $1.3600 | Buy Now |
DISTI #
487769-9
|
Avnet Americas | Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 487769-9) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9136 | Buy Now |
DISTI #
571-487769-9
|
Mouser Electronics | FFC & FPC Connectors 011 HOUSING FFC RCPT 100CL SR RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
73775868
|
RS | 011 HOUSING FFC RCPT 100CL SR, FFC Connectors | TE Connectivity 487769-9 Min Qty: 9000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.3600 | RFQ |
|
Future Electronics | 011 HOUSING FFC RCPT 100CL SR RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.9200 | Buy Now |
DISTI #
AMP487769-9
|
Heilind Electronics | 011 HOUSING FFC RCPT 100CL SR | Americas - 0 in Stock |
|
$1.1196 | Buy Now |
|
Onlinecomponents.com | 011 HOUSING FFC RCPT 100CL SR RoHS: Compliant |
8302 Partner Stock |
|
$1.0000 / $1.5200 | Buy Now |
DISTI #
61162974
|
Verical | Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 8302 |
|
$1.0300 / $1.0900 | Buy Now |
DISTI #
487769-9
|
TTI | FFC & FPC Connectors 011 HOUSING FFC RCPT 100CL SR Min Qty: 9000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487769-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487769-9
TE Connectivity
011 HOUSING FFC RCPT 100CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HOUSING WITH DETENT | |
Body Breadth | 0.144 inch | |
Body Depth | 0.54 inch | |
Body Length | 1.094 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |