Part Details for 487820 (ALTERNATE: 487820) by RS Pro
Overview of 487820 (ALTERNATE: 487820) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 487820 (ALTERNATE: 487820)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789558
|
RS | Straight DC Power Plug Rated At 5A 12 V Cable Mount length 40.4mm Nickel Plate | RS PRO 487820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$3.3900 / $3.9900 | Buy Now |