-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC,SLDR TAB CONTACT,.050" CNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6929
|
Newark | Contact, Pin, Solder, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Amp Ffc/Fpc Connectors, Wire Size Awg Max:-, Wire Size Awg Min:-, Current Rating:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 487923-4 RoHS: Compliant Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
487923-4-ND
|
DigiKey | CONTACT FLAT FLEX PIN TIN Min Qty: 30000 Lead time: 12 Weeks Container: Tape & Reel (TR) |
750000 In Stock |
|
$0.0421 / $0.0485 | Buy Now |
DISTI #
487923-4
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Strip - Tape and Reel (Alt: 487923-4) RoHS: Compliant Min Qty: 120000 Package Multiple: 120000 Lead time: 9 Weeks, 1 Days Container: Reel | 116857 Factory Stock |
|
$0.0403 | Buy Now |
DISTI #
571-487923-4
|
Mouser Electronics | FFC & FPC Connectors FFC,SLDR TAB CONTACT REEL OF 32000 RoHS: Compliant | 30000 |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
571-487923-4-CT
|
Mouser Electronics | FFC & FPC Connectors FFC,SLDR TAB CONTACT Cut Strip of 100 RoHS: Compliant | 6100 |
|
$0.0950 | Buy Now |
DISTI #
571-487923-4-MR
|
Mouser Electronics | FFC & FPC Connectors FFC,SLDR TAB CONTACT Reel of 1000 RoHS: Compliant | 0 |
|
$0.0600 / $0.0620 | Order Now |
DISTI #
73775870
|
RS | FFC, SLDR TAB CONTACT,.050Inch CNT, FFC Contacts | TE Connectivity 487923-4 Min Qty: 120000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 | RFQ |
|
Future Electronics | Housing, Receptacle, FFC, 0.100 x 0.100 @ 22, Double Row RoHS: Compliant pbFree: Yes Min Qty: 128000 Package Multiple: 128000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
|
Future Electronics | Housing, Receptacle, FFC, 0.100 x 0.100 @ 22, Double Row RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0403 | Buy Now |
DISTI #
AMP487923-4
|
Heilind Electronics | FFCSLDR TAB CONTACT.050 CNT | Americas - 0 in Stock |
|
$0.0494 / $0.0501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
487923-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
487923-4
TE Connectivity
FFC,SLDR TAB CONTACT,.050" CNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Types | FFC | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.5 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 487923-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 487923-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
487923-1 | FFC SDR TAB 100 FULL SN-PB | TE Connectivity | 487923-4 vs 487923-1 |