Part Details for 4893 by Adafruit Industries
Overview of 4893 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91489-371LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91489-372LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Right Exit, Standard Shield, Silver Gray | |
91489-323LF | Amphenol Communications Solutions | 2x10 Cable Plug Connector Kit, Left Exit, Standard Shield, Off White |
Price & Stock for 4893
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3532
|
Newark | Neopixel Addressable Rgb Leds - Slim Round 3.2Mm X 1.0Mm 10 Pack - Sk68Xx-Ec3210R |Adafruit 4893 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 | Buy Now |
DISTI #
1528-4893-ND
|
DigiKey | NEOPIXEL ADDRESSABLE RGB LEDS - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-4893
|
Mouser Electronics | Adafruit Accessories NeoPixel Addressable RGB LEDs - Slim Round 3.2mm x 1.0mm 10 pack - SK68XX-EC3210R RoHS: Compliant | 17 |
|
$3.9500 | Buy Now |
Part Details for 4893
4893 CAD Models
4893 Part Data Attributes
|
4893
Adafruit Industries
Buy Now
|
Compare Parts:
4893
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |