Part Details for 489346 (ALTERNATE: 489346) by RS Pro
Overview of 489346 (ALTERNATE: 489346) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 489346 (ALTERNATE: 489346)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72104989
|
RS | RS PRO 2m Power Cable, Unterminated to UK Plug, 13 A, 250 V | RS PRO 489346 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$9.1200 | Buy Now |