Part Details for 489365 (ALTERNATE: 489365) by RS Pro
Overview of 489365 (ALTERNATE: 489365) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 489365 (ALTERNATE: 489365)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639029
|
RS | Male DVI-D To Male DVI-D Video Cable Assembly 3A PVC Black 16.4ft (5m) | RS PRO 489365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$16.5500 / $19.9400 | Buy Now |