Part Details for 4897 by Keystone Electronics Corp
Overview of 4897 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4897-1ARZ-R7 | Analog Devices | Low Noise Low Power R/R Op Amp | |
ADA4897-2ARMZ-RL | Analog Devices | Low Noise Low Power R/R Op Amp | |
ADA4897-1ARJZ-R7 | Analog Devices | Low Noise Low Power R/R Op Amp |
Price & Stock for 4897
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9014
|
Newark | Spacer, Swage Round, Steel, 4.7Mm, Spacer Material:Steel, Overall Length:4.7Mm, Outer Diameter:7.1Mm, Inner Diameter:3.6Mm, Spacer Type:Swage Round, Product Range:- Rohs Compliant: Yes |Keystone 4897 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0720 | Buy Now |
DISTI #
36-4897CT-ND
|
DigiKey | SURFACE MOUNT #6 SPACER .125 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6542 In Stock |
|
$0.1929 / $0.5800 | Buy Now |
DISTI #
534-4897
|
Mouser Electronics | Standoffs & Spacers SURFACE MOUNT #6 SPACER .125 HT TIN RoHS: Compliant | 1750 |
|
$0.1870 / $0.4600 | Buy Now |
|
Future Electronics | Surface Mount #6 Spacer .125 height Steel Matte Tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
KEYS4897
|
TME | Spacer sleeve, 3.17mm, cylindrical, steel, Out.diam: 7.14mm Min Qty: 1000 | 0 |
|
$0.3150 / $0.4050 | RFQ |
DISTI #
000000000006151541
|
Sager | Standoffs & Spacers SURFACE MOUNT #6 SPACER .125 HT TIN | 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3267 / $0.3500 | Buy Now |