Part Details for 489D225X0025B6VE3 by Vishay Intertechnologies
Overview of 489D225X0025B6VE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Price & Stock for 489D225X0025B6VE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R4728
|
Newark | Tantalum Capacitor, Resin Coated, 489D Series, 2.2 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes |Vishay 489D225X0025B6VE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$0.3560 / $0.8950 | Buy Now |
DISTI #
489D225X0025B6VE3
|
Avnet Abacus | Tantalum Capacitor, 2.2 uF, 25 V, � 20%, 5 mm, -55 �C, 85 �C, Radial Leaded (Alt: 489D225X0025B6VE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 489D225X0025B6VE3
489D225X0025B6VE3 CAD Models
489D225X0025B6VE3 Part Data Attributes
|
489D225X0025B6VE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
489D225X0025B6VE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 11.15 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |