Part Details for 49 21 A11 by KNIPEX
Overview of 49 21 A11 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49 21 A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1712
|
Newark | Circlip Plier, Ext, Bent, Plier Style:Bent Tip, Jaw Opening Max:25Mm, Overall Length:130Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Handle Type:Non-Slip Plastic Coating, Jaw Type:Curved, Joint Construction:With Spring, Rohs Compliant: Na |Knipex 49 21 A11 (Alternate Part Number: 4003773048824 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $25.5100 | Buy Now |
DISTI #
KNP.4921A11
|
TME | Pliers, for circlip, external, 10÷25mm, Pliers len: 130mm, angular Min Qty: 1 | 4 |
|
$19.7700 / $21.1900 | Buy Now |
Part Details for 49 21 A11
49 21 A11 CAD Models
49 21 A11 Part Data Attributes
|
49 21 A11
KNIPEX
Buy Now
|
Compare Parts:
49 21 A11
KNIPEX
|
Samacsys Manufacturer | KNIPEX |