Part Details for 49 21 A41 by KNIPEX
Overview of 49 21 A41 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49 21 A41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0852
|
Newark | Precision Circlip "snap-Ring" Pliers-External 90 Angled |Knipex 49 21 A41 (Alternate Part Number: 4003773048855 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6800 | Buy Now |
DISTI #
KNP.4921A41
|
TME | Pliers, for circlip, external, 85÷140mm, Pliers len: 305mm Min Qty: 1 | 1 |
|
$41.1400 / $44.0800 | Buy Now |
Part Details for 49 21 A41
49 21 A41 CAD Models
49 21 A41 Part Data Attributes
|
49 21 A41
KNIPEX
Buy Now
|
Compare Parts:
49 21 A41
KNIPEX
|
Samacsys Manufacturer | KNIPEX |