-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.4A, 32VDC, Wire Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX687
|
Newark | Switch, Pushbutton, Spst-No-Db, 400Ma, 125V, Product Range:49-59 Series, Panel Cutout Diameter:16.1Mm, Contact Configuration:Spst-No-Db, Switch Operation:Momentary, Pushbutton Actuator Style:Square Domed, Actuator/Cap Colour:Black Rohs Compliant: Yes |Itw Switches 49-59211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$11.2100 / $15.8800 | Buy Now |
DISTI #
49-59211
|
Avnet Abacus | Switch Push Button N.O. SPDT Square Button 10A 250VAC 50VDC Momentary Contact Wire Lead Panel Mount (Alt: 49-59211) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
49-59211
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
49-59211
ITW Switches
Pushbutton Switch, SPST, Momentary, 0.4A, 32VDC, Wire Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Type | SQUARE BEZEL | |
Body Height | 16 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@32VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 32 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |