Part Details for 49.7042-21 by Stäubli Electrical Connectors
Overview of 49.7042-21 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70426-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF | |
70426-003LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly. | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 49.7042-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAB4-G/N-X-21
|
TME | Connector: 4mm banana, socket, 32A, 1kV, black, nickel plated Min Qty: 1 | 16 |
|
$3.3300 / $3.9900 | Buy Now |