Part Details for 49.7046-25 by Stäubli Electrical Connectors
Overview of 49.7046-25 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 49.7046-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1776
|
Newark | 4Mm Banana Jack, 32 A, 1 Kv, Panel Mount, Qc Tab, Green Rohs Compliant: Yes |Staubli 49.7046-25 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
SLB4-F6.3/N-X-25
|
TME | Socket, 4mm banana, 32A, 1kV, Cutout: Ø12.2mm, green, nickel plated Min Qty: 1 | 0 |
|
$1.4600 / $1.6900 | RFQ |
DISTI #
22F630
|
Bürklin Elektronik | 4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, 49.7046-25 Min Qty: 1 | 46 |
|
$1.1778 / $1.7773 | Buy Now |
DISTI #
C1S505400050058
|
Chip1Stop | Clip/Socket/Terminal RoHS: Not Compliant Container: Bulk | 10 |
|
$1.4700 / $1.8200 | Buy Now |