Part Details for 49.7049-23 by Stäubli Electrical Connectors
Overview of 49.7049-23 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6437049XXXFJ | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6437049XXXFW | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6437049XXXF | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 49.7049-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2536
|
Newark | Banana Jack, 4Mm, 24A, Solder, Blue, Pk2, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:24A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Contact Terminationrohs Compliant: Yes |Staubli 49.7049-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.9400 / $5.4900 | Buy Now |
DISTI #
40AH1778
|
Newark | 4Mm Banana Jack, 24 A, 1 Kv, Panel Mount, Solder, Blue Rohs Compliant: Yes |Staubli 49.7049-23 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
71027904
|
RS | Safety Socket, 4 mm, Blue | Staubli 49.7049-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$2.6300 / $4.3800 | Buy Now |
DISTI #
SLB4-E-23
|
TME | Connector: 4mm banana, socket, 24A, 1kV, Cutout: Ø12.2mm, blue Min Qty: 1 | 197 |
|
$1.3800 / $1.6000 | Buy Now |
DISTI #
C1S765600022651
|
Chip1Stop | Connector Other Container: Bulk | 10 |
|
$1.5300 / $2.0100 | Buy Now |