Part Details for 49.7092-22 by Stäubli Electrical Connectors
Overview of 49.7092-22 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709279L9PF8 | Renesas Electronics Corporation | 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709279L12PFGI | Renesas Electronics Corporation | 32K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709269L15PF | Renesas Electronics Corporation | 16K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 49.7092-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEB4-G/N-X-22
|
TME | Connector: 4mm banana, socket, 32A, 1kV, red, nickel plated Min Qty: 1 | 6 |
|
$1.2900 / $1.5500 | Buy Now |
DISTI #
C1S505400062266
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 10 |
|
$1.5200 / $1.9900 | Buy Now |