Part Details for 490-0051-440 by Sommer Cable
Overview of 490-0051-440 by Sommer Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 490-0051-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5527-490-0051-440-ND
|
DigiKey | CABLE 4 X 4,00 MM, BLACK, AWG11 Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
25 In Stock |
|
$1,461.6500 | Buy Now |