Part Details for 4901-112G by MG Chemicals
Overview of 4901-112G by MG Chemicals
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4901-112G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2039
|
Newark | Solder Wire, 99.3/0.7 Sn/Cu, 112G Rohs Compliant: Yes |Mg Chemicals 4901-112G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$22.4800 / $33.0600 | Buy Now |
DISTI #
84AC8180
|
Newark | Sn99, 99.3% Tin And 0.7% Copper, Lead Free, 0.81Mm/0.032" Dia./1/4 Lb Spool |Mg Chemicals 4901-112G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 | Buy Now |
DISTI #
473-1100-ND
|
DigiKey | SOLDER LF SN99 21GAUGE .25LBS Min Qty: 1 Lead time: 2 Weeks Container: Spool |
65 In Stock |
|
$27.0579 / $43.2900 | Buy Now |
DISTI #
590-4901-112G
|
Mouser Electronics | Solder 21AWG .032IN DIA 1/4LB SPOOL LF SOLDR RoHS: Compliant | 15 |
|
$25.8800 / $37.4500 | Buy Now |
DISTI #
70125629
|
RS | Sn99, No clean Halogen Free Flux Core, 1/4lb, .032 dia, 21ga, 2.2 FluxCore | MG Chemicals 4901-112G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$29.8800 / $34.5400 | Buy Now |
|
Onlinecomponents.com | * Lead free * Complies with RoHS * Exceeds the impurity requirements of J-Std-006 * No Clean flux * 21 Gauge, 0.032" diameters * Excellent wettability * Hard non-conductive residues RoHS: Compliant | 0 |
|
$23.7500 / $29.3500 | Buy Now |
DISTI #
4143443
|
element14 Asia-Pacific | SOLDER WIRE, 99.3/0.7 SN/CU, 112G RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$34.9552 | Buy Now |
DISTI #
4143443
|
Farnell | SOLDER WIRE, 99.3/0.7 SN/CU, 112G RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 11 |
|
$19.8567 / $23.8280 | Buy Now |
DISTI #
10161030
|
Techni-Tool, Inc. | MG Chemicals 4901-112G Solder Wire, No Clean, Lead Free, Sn99.3Cu0.7, 21 Gauge, 0.032", 112g | 3 |
|
$26.6100 | Buy Now |
DISTI #
10161030
|
TestEquity LLC | MG Chemicals 4901-112G Solder Wire, No Clean, Lead Free, Sn99.3Cu0.7, 21 Gauge, 0.032", 112g | 3 |
|
$26.6100 | Buy Now |
Part Details for 4901-112G
4901-112G CAD Models
4901-112G Part Data Attributes:
|
4901-112G
MG Chemicals
Buy Now
|
Compare Parts:
4901-112G
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |