Part Details for 490107670612S by Wurth Elektronik
Overview of 490107670612S by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 490107670612S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH2396
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 6Pos, 200Mm Rohs Compliant: Yes |Wurth Elektronik 490107670612S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$4.2100 / $6.7100 | Buy Now |
DISTI #
732-14241-ND
|
DigiKey | PRE-PRESSED REDFIT IDC SKEDD CON Min Qty: 1 Lead time: 17 Weeks Container: Tube |
76 In Stock |
|
$4.0590 / $6.4500 | Buy Now |
DISTI #
710-490107670612S
|
Mouser Electronics | Ribbon Cables / IDC Cables Pre-pressed REDFIT IDC SKEDD Connector RoHS: Compliant | 32 |
|
$4.0500 / $6.4500 | Buy Now |
DISTI #
57F1253
|
Bürklin Elektronik | Pre-pressed REDFIT IDC SKEDD Connector, 490107670612S Min Qty: 1 | 7 |
|
$4.0688 / $6.4756 | Buy Now |
DISTI #
3264770
|
element14 Asia-Pacific | CABLE ASSY, IDC RCPT-RCPT, 6POS, 200MM RoHS: Compliant Min Qty: 1 Container: Each | 76 |
|
$5.4691 / $6.7550 | Buy Now |
DISTI #
3264770
|
Farnell | CABLE ASSY, IDC RCPT-RCPT, 6POS, 200MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 71 |
|
$4.1195 / $7.0207 | Buy Now |