Part Details for 4902-A by Davies Molding LLC
Overview of 4902-A by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4902-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7447
|
Newark | Knob Rohs Compliant: Yes |Davies Molding 4902-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$0.7850 | Buy Now |
DISTI #
1722-4902-A-ND
|
DigiKey | 18.5MM M4X0.7-6H THERMOSET BALL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$3.6430 / $4.4200 | Buy Now |
DISTI #
5164-4902-A
|
Mouser Electronics | Knobs & Dials Ball Thermoset 18.5x17x10 | 0 |
|
$3.4300 / $3.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.0000 / $4.4900 | Buy Now |