Part Details for 490812 by Vogt AG Verbindungstechnik
Overview of 490812 by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 490812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7065
|
Bürklin Elektronik | Insulated Wire end ferrule, 10 mm², 22 mm/12 mm long, DIN 46228/4, red, 490812 Min Qty: 1 |
9 in Stock 500 Available Soon |
|
$0.0695 / $0.3101 | Buy Now |