Part Details for 491-SA-PI by Excelta Corporation
Overview of 491-SA-PI by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 491-SA-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8984
|
Newark | Tweezers - For 4" Wafers - Fingered Paddle Rohs Compliant: Na |Excelta 491-SA-PI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $43.2200 | Buy Now |
DISTI #
2827-491-SA-PI-ND
|
DigiKey | TWEEZERS - FOR 4" WAFERS - FINGE Min Qty: 1 Lead time: 6 Weeks Container: Box |
18 In Stock |
|
$31.4664 / $36.5400 | Buy Now |
DISTI #
352IE194
|
Techni-Tool, Inc. | Excelta 491-SA-PI Tweezers, For 4" Wafers, Fingered Paddle, 5" OAL | 123 |
|
$28.7100 | Buy Now |
DISTI #
352IE194
|
TestEquity LLC | Excelta 491-SA-PI Tweezers, For 4" Wafers, Fingered Paddle, 5" OAL | 123 |
|
$28.7100 | Buy Now |