Part Details for 4913-24-2 by Pomona Electronics
Overview of 4913-24-2 by Pomona Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V19N491-36BDGI | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
8V19N491-36BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
10131934-913ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 13 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for 4913-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 76 |
|
$6.9375 / $11.2500 | Buy Now |