Part Details for 491320 by DF Electric
Overview of 491320 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 491320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
491320
|
TME | Fuse: fuse, aR, 50A, 690VAC, 700VDC, 22x58mm Min Qty: 1 | 0 |
|
$7.2000 / $10.1600 | RFQ |