There are no models available for this part yet.
Overview of 4914 by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68491-472 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68491-446HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 46 Positions, 2.54 mm (0.100in) Pitch. | |
68491-404HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 4914 by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97B2968
|
Newark | Screw, 8-32 X 0.21, Thread Size - Imperial:8-32, Thread Size - Metric:-, Screw Length:5.334Mm, Fastener Plating:-, Fastener Material:Steel, Screw Head Style:-, Product Range:-, Material:Steel Rohs Compliant: Yes |Pomona 4914 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 6 |
|
$28.9900 | Buy Now | |
DISTI #
4914-ND
|
DigiKey | SET SCREW RND HEAD SLOTTED #8-32 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2799 In Stock |
|
$0.2464 / $0.2600 | Buy Now | |
DISTI #
565-4914
|
Mouser Electronics | Test Accessories - Other SCREW, 8-32 X .210, 100/PK RoHS: Compliant | 15 |
|
$24.6400 | Buy Now | |
DISTI #
70197618
|
RS | SCREW, 8-32 X .210, 100/PK | Pomona Electronics 4914 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 1 Weeks, 0 Days Container: Package | 1 |
|
$25.7700 | Buy Now | |
Onlinecomponents.com | Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc RoHS: Compliant |
4 In Stock |
|
$25.5100 / $28.9900 | Buy Now | ||
DISTI #
51663073
|
Verical | Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1730 | Americas - 3 |
|
$33.1630 / $37.6870 | Buy Now | |
DISTI #
C1S606800009980
|
Chip1Stop | Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc RoHS: Compliant | 1 |
|
$5.1400 | Buy Now | |
Master Electronics | Screw Set Slot 8-32-THD 6.35mm-LG 1in/4in-LG 0.25in-LG Steel Zinc RoHS: Compliant |
4 In Stock |
|
$25.5100 / $28.9900 | Buy Now | ||
DISTI #
35545.1
|
TestEquity LLC | Pomona 4914 Replacement Set Screw, 8-32 X .210 | 0 |
|
$28.9900 | Buy Now |
CAD Models for 4914 by Pomona Electronics
Part Data Attributes for 4914 by Pomona Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POMONA ELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|
Related Parts for 4914
-
1217861-1Terminals and Terminal Blocks
-
FTSH-105-01-L-DV-K-P-TRHeaders and Edge Type Connectors
-
TCJY336M025R0060Fixed Capacitors
-
RC0603FR-072K8LFixed Resistors
-
LPC1549JBD64QLMicrocontrollers
-
DMN60H080DS-7Small Signal Field-Effect Transistors
-
LMV321IDBVROperational Amplifiers
-
KST241JKeypad Switches
-
AD9371BBCZNetwork Interfaces