49152A-010-B125 by: Belden Inc

Part Details for 49152A-010-B125 by Belden Inc

Overview of 49152A-010-B125 by Belden Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RFC0810B-125KE Coilcraft Inc General Purpose Inductor, 1200uH, 10%, Ferrite-Core
RFC1010B-125KE Coilcraft Inc General Purpose Inductor, 1200uH, 10%, Ferrite-Core
RFC0807B-125KE Coilcraft Inc General Purpose Inductor, 1200uH, 10%, Ferrite-Core

Price & Stock for 49152A-010-B125

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $74.5600
$74.5600 Buy Now

Part Details for 49152A-010-B125

49152A-010-B125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 49152A-010-B125 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 49152A-010-B125 by Belden Inc

Select Manufacturer
Which Manufacturer of 49152A-010-B125 would you like to use for your alert(s)?
  • Please alert me when 49152A-010-B125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 49152A-010-B125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 49152A-010-B125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 49152A-010-B125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 49152A-010-B125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 49152A-010-B125 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: