Part Details for 492-6025-B52 by Amphenol Corporation
Overview of 492-6025-B52 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Part Details for 492-6025-B52
492-6025-B52 CAD Models
492-6025-B52 Part Data Attributes
|
492-6025-B52
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
492-6025-B52
Amphenol Corporation
Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 |
Alternate Parts for 492-6025-B52
This table gives cross-reference parts and alternative options found for 492-6025-B52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 492-6025-B52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
492-5025-B63 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-B52 vs 492-5025-B63 |
492-6025-A32 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-B52 vs 492-6025-A32 |
492-5025-E43 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-B52 vs 492-5025-E43 |
492-5025-E64 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-B52 vs 492-5025-E64 |
492-6025-D11 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-B52 vs 492-6025-D11 |
492-5025-H13 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-B52 vs 492-5025-H13 |
492-5025-071 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-B52 vs 492-5025-071 |
492-6025-H71 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-B52 vs 492-6025-H71 |
492-5025-D41 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 492-6025-B52 vs 492-5025-D41 |
492-6025-G22 | Board Connector, 150 Contact(s), 6 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Corporation | 492-6025-B52 vs 492-6025-G22 |